Component Mount TO-5 Circular 0.020" (0.51mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

515-020

DigiKey Part Number
492-1495-ND
Manufacturer
Manufacturer Product Number
515-020
Description
MOUNT CIRCULAR TO-5 0.020"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.020" (0.51mm) White
Datasheet
 Datasheet
EDA/CAD Models
515-020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
TO-5
Manufacturer
Bivar Inc.
Material
Nylon
Series
Color
White
Packaging
Bag
Height
0.020" (0.51mm)
Part Status
Active
Diameter - Outside
0.345" (8.76mm)
Type
Mount
Base Product Number
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27 967
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,80900 Kč48,09 Kč
1003,38910 Kč338,91 Kč
5002,74822 Kč1 374,11 Kč
1 0002,53635 Kč2 536,35 Kč
2 0002,35598 Kč4 711,96 Kč
5 0002,15809 Kč10 790,45 Kč
10 0002,03441 Kč20 344,10 Kč
25 0001,89929 Kč47 482,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč