
11073-125 YW | |
|---|---|
DigiKey Part Number | 11073-125YW-ND |
Manufacturer | |
Manufacturer Product Number | 11073-125 YW |
Description | INSERTER/EXTRACTOR .093X2" YLW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 11073-125 YW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,13440 Kč | 1 713,44 Kč |
| Unit Price without VAT: | 17,13440 Kč |
|---|---|
| Unit Price with VAT: | 20,73262 Kč |



