
11073-125 BK | |
|---|---|
DigiKey Part Number | 492-1020-ND |
Manufacturer | |
Manufacturer Product Number | 11073-125 BK |
Description | INSRT/EXTRCT PCB 2.00" .125" BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 11073-125 BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Inserter Extractor | |
For Use With/Related Products | 1/8" (3.2mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 5 | 17,00800 Kč | 85,04 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,50560 Kč | 362,64 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 12,82560 Kč | 1 282,56 Kč |
| 300 | 11,73857 Kč | 3 521,57 Kč |
| 500 | 11,29482 Kč | 5 647,41 Kč |
| 1 000 | 10,74762 Kč | 10 747,62 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |



