109-045
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-045

DigiKey Part Number
492-1483-ND
Manufacturer
Manufacturer Product Number
109-045
Description
MOUNT CIRCULAR TO-18 0.045"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.045" (1.15mm) White
Datasheet
 Datasheet
EDA/CAD Models
109-045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-18
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.045" (1.15mm)
Diameter - Outside
0.200" (5.08mm)
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 760
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
104,34800 Kč43,48 Kč
254,14440 Kč103,61 Kč
503,99060 Kč199,53 Kč
1003,84910 Kč384,91 Kč
2503,66520 Kč916,30 Kč
5003,53328 Kč1 766,64 Kč
1 0003,40573 Kč3 405,73 Kč
5 0003,12656 Kč15 632,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč