Component Mount TO-18 Circular 0.080" (2.03mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-080

DigiKey Part Number
492-1705-ND
Manufacturer
Manufacturer Product Number
111-080
Description
MOUNT CIRCULAR TO-18 0.080"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount TO-18 Circular 0.080" (2.03mm) White
Datasheet
 Datasheet
EDA/CAD Models
111-080 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-18
Material
Nylon
Color
White
Features
-
Length
-
Width
-
Height
0.080" (2.03mm)
Diameter - Outside
0.200" (5.08mm)
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 748
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,49900 Kč24,99 Kč
252,37680 Kč59,42 Kč
502,29300 Kč114,65 Kč
1002,20900 Kč220,90 Kč
2502,10400 Kč526,00 Kč
5002,02840 Kč1 014,20 Kč
1 0001,95512 Kč1 955,12 Kč
5 0001,79499 Kč8 974,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč