#4FWZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAEFZ 004

DigiKey Part Number
H777-ND
Manufacturer
Manufacturer Product Number
SAEFZ 004
Description
WASHER FLAT #4 STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4 Flat Washer Thick Steel Zinc
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#4
Diameter - Inside
0.122" (3.10mm)
Diameter - Outside
0.280" (7.11mm)
Thickness
-
Plating
Zinc
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 959
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,58460 Kč58,46 Kč
1 0000,46564 Kč465,64 Kč
Manufacturers Standard Package
Unit Price without VAT:0,58460 Kč
Unit Price with VAT:0,70737 Kč