



1829 | |
|---|---|
DigiKey Part Number | 36-1829-ND |
Manufacturer | |
Manufacturer Product Number | 1829 |
Description | HEX STANDOFF #4-40 BRASS 5/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Brass 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 20,68300 Kč | 206,83 Kč |
| 25 | 18,53720 Kč | 463,43 Kč |
| 100 | 17,63830 Kč | 1 763,83 Kč |
| 1 000 | 12,16897 Kč | 12 168,97 Kč |
| 2 500 | 11,03445 Kč | 27 586,12 Kč |
| 5 000 | 10,91900 Kč | 54 595,00 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |










