
PMSSS 832 0100 PH | |
|---|---|
DigiKey Part Number | H719-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 832 0100 PH |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.110" (2.79mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.115" (28.32mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,39800 Kč | 239,80 Kč |
| 1 000 | 1,95386 Kč | 1 953,86 Kč |
| Unit Price without VAT: | 2,39800 Kč |
|---|---|
| Unit Price with VAT: | 2,90158 Kč |






