
PMSSS 632 0075 PH | |
|---|---|
DigiKey Part Number | H713-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 632 0075 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.842" (21.39mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46780 Kč | 146,78 Kč |
| 1 000 | 1,18513 Kč | 1 185,13 Kč |
| Unit Price without VAT: | 1,46780 Kč |
|---|---|
| Unit Price with VAT: | 1,77604 Kč |









