
PMS 832 0025 SL | |
|---|---|
DigiKey Part Number | H176-ND |
Manufacturer | |
Manufacturer Product Number | PMS 832 0025 SL |
Description | MACH SCREW PAN HEAD SLOTTED 8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | - | |
Head Height | 0.090" (2.29mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.342" (8.69mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,21050 Kč | 21,05 Kč |
| 1 000 | 0,16503 Kč | 165,03 Kč |
| Unit Price without VAT: | 0,21050 Kč |
|---|---|
| Unit Price with VAT: | 0,25471 Kč |





