
PMS 832 0038 PH | |
|---|---|
DigiKey Part Number | H380-ND |
Manufacturer | |
Manufacturer Product Number | PMS 832 0038 PH |
Description | MACH SCREW PAN PHILLIPS #8-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer BFirst Industrial | Head Height 0.110" (2.79mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.485" (12.32mm) |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,82170 Kč | 82,17 Kč |
| 1 000 | 0,65757 Kč | 657,57 Kč |
| Unit Price without VAT: | 0,82170 Kč |
|---|---|
| Unit Price with VAT: | 0,99426 Kč |



