PMS 832 0025 PH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


APM Hexseal
In Stock: 562
Unit Price: 14,37000 Kč
Datasheet
PMS 832 0025 PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 832 0025 PH

DigiKey Part Number
H376-ND
Manufacturer
Manufacturer Product Number
PMS 832 0025 PH
Description
MACH SCREW PAN PHILLIPS #8-32
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#8-32
Head Diameter
-
Head Height
0.110" (2.79mm)
Length - Below Head
0.250" (6.35mm) 1/4"
Length - Overall
0.360" (9.14mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,00400 Kč100,40 Kč
1 0000,80633 Kč806,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1,00400 Kč
Unit Price with VAT:1,21484 Kč