
PMS 632 0063 PH | |
|---|---|
DigiKey Part Number | H364-ND |
Manufacturer | |
Manufacturer Product Number | PMS 632 0063 PH |
Description | MACH SCREW PAN PHILLIPS #6-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #6-32 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | 0.092" (2.34mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.717" (18.21mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,30720 Kč | 130,72 Kč |
| 1 000 | 1,05397 Kč | 1 053,97 Kč |
| Unit Price without VAT: | 1,30720 Kč |
|---|---|
| Unit Price with VAT: | 1,58171 Kč |




