
PMS 256 0050 PH | |
|---|---|
DigiKey Part Number | H334-ND |
Manufacturer | |
Manufacturer Product Number | PMS 256 0050 PH |
Description | MACH SCREW PAN PHILLIPS #2-56 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #2-56 |
Manufacturer BFirst Industrial | Head Height 0.057" (1.45mm) |
Packaging Bulk | Length - Below Head 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.557" (14.15mm) |
Type Machine Screw | Material Steel |
Screw Head Type Pan Head | Plating Zinc |
Drive Type Phillips | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,72760 Kč | 272,76 Kč |
| 1 000 | 2,22621 Kč | 2 226,21 Kč |
| Unit Price without VAT: | 2,72760 Kč |
|---|---|
| Unit Price with VAT: | 3,30040 Kč |






