
INT LWZ 002 | |
|---|---|
DigiKey Part Number | H232-ND |
Manufacturer | |
Manufacturer Product Number | INT LWZ 002 |
Description | WASHER INTERNAL TOOTH #2 STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Internal Tooth Washer 0.013" (0.33mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Outside 0.170" (4.32mm) |
Manufacturer BFirst Industrial | Thickness 0.013" (0.33mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Material Steel |
Type Internal Tooth | Base Product Number |
Thread/Screw/Hole Size #2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,77480 Kč | 77,48 Kč |
| 1 000 | 0,61902 Kč | 619,02 Kč |
| Unit Price without VAT: | 0,77480 Kč |
|---|---|
| Unit Price with VAT: | 0,93751 Kč |







