
PMS 256 0025 PH | |
|---|---|
DigiKey Part Number | H330-ND |
Manufacturer | |
Manufacturer Product Number | PMS 256 0025 PH |
Description | MACH SCREW PAN PHILLIPS #2-56 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | - | |
Head Height | 0.057" (1.45mm) | |
Length - Below Head | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.307" (7.80mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,91670 Kč | 991,67 Kč |
| 1 000 | 8,28191 Kč | 8 281,91 Kč |
| Unit Price without VAT: | 9,91670 Kč |
|---|---|
| Unit Price with VAT: | 11,99921 Kč |





