
PMS 102 0050 SL | |
|---|---|
DigiKey Part Number | H200-ND |
Manufacturer | |
Manufacturer Product Number | PMS 102 0050 SL |
Description | MACH SCREW PAN SLOTTED#10-32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | - | |
Head Height | 0.104" (2.64mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.604" (15.34mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,50770 Kč | 150,77 Kč |
| 1 000 | 1,21851 Kč | 1 218,51 Kč |
| Unit Price without VAT: | 1,50770 Kč |
|---|---|
| Unit Price with VAT: | 1,82432 Kč |







