#4-40 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NY PMS 440 0075 PH

DigiKey Part Number
H550-ND
Manufacturer
Manufacturer Product Number
NY PMS 440 0075 PH
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
0.075" (1.91mm)
Length - Below Head
0.750" (19.05mm) 3/4"
Length - Overall
0.825" (20.96mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,30140 Kč230,14 Kč
1 0001,87344 Kč1 873,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2,30140 Kč
Unit Price with VAT:2,78469 Kč