
ABL4-2A | |
---|---|
DigiKey Part Number | H260-ND |
Manufacturer | |
Manufacturer Product Number | ABL4-2A |
Description | BLIND RIVET 0.125" ALUMINUM NRTL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) 1/8" Blind Rivet 0.031" ~ 0.125" (0.79mm ~ 3.18mm) Grip Range Aluminum |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Blind Rivet | |
Rivet Diameter | 0.125" (3.18mm) 1/8" | |
Rivet Length | 0.275" (6.99mm) | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.045" (1.14mm) | |
Hole Diameter | 0.130" (3.30mm) | |
Grip Range | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Features | Requires Installation Tool | |
Color | Natural | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 1,53520 Kč | 153,52 Kč |
1 000 | 1,24251 Kč | 1 242,51 Kč |
Unit Price without VAT: | 1,53520 Kč |
---|---|
Unit Price with VAT: | 1,85759 Kč |