AB4-8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB4-8A

DigiKey Part Number
H258-ND
Manufacturer
Manufacturer Product Number
AB4-8A
Description
BLIND RIVET 0.125" ALUMINUM NRTL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.125" (3.18mm) 1/8" Blind Rivet 0.376" ~ 0.500" (9.55mm ~ 12.70mm) Grip Range Aluminum
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Blind Rivet
Rivet Diameter
0.125" (3.18mm) 1/8"
Rivet Length
0.650" (16.51mm)
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.040" (1.02mm)
Hole Diameter
0.130" (3.30mm)
Grip Range
0.376" ~ 0.500" (9.55mm ~ 12.70mm)
Features
Requires Installation Tool
Color
Natural
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1001,57470 Kč157,47 Kč
1 0001,27542 Kč1 275,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1,57470 Kč
Unit Price with VAT:1,90539 Kč