
8X3/4 HHSMS | |
|---|---|
DigiKey Part Number | H817-ND |
Manufacturer | |
Manufacturer Product Number | 8X3/4 HHSMS |
Description | SHEET METAL SCREW HEX SLOTTED #8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #8 Hex Head Sheet Metal Screw Hex Socket, Slotted Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BFirst Industrial | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | Self Tapping | |
Thread Size | #8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,52400 Kč | 252,40 Kč |
| 1 000 | 2,05780 Kč | 2 057,80 Kč |
| Unit Price without VAT: | 2,52400 Kč |
|---|---|
| Unit Price with VAT: | 3,05404 Kč |


