#8 Hex Head Sheet Metal Screw Hex Socket Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8X1/2 HHSMS

DigiKey Part Number
H816-ND
Manufacturer
Manufacturer Product Number
8X1/2 HHSMS
Description
SHT MTL SCREW HEAD HEX SOCKET #8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8 Hex Head Sheet Metal Screw Hex Socket Drive Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Hex Head
Drive Type
Hex Socket
Features
Self Tapping
Thread Size
#8
Head Diameter
-
Head Height
-
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
-
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1002,49670 Kč249,67 Kč
1 0002,03471 Kč2 034,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2,49670 Kč
Unit Price with VAT:3,02101 Kč