
GCTP-1 | |
|---|---|
DigiKey Part Number | 4393-GCTP-1-ND |
Manufacturer | |
Manufacturer Product Number | GCTP-1 |
Description | TAPE GLASS CLOTH WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Masking | |
Temperature Range | -100°F ~ 392°F (-73°C ~ 200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,03000 Kč | 606,03 Kč |
| 10 | 464,13100 Kč | 4 641,31 Kč |
| 25 | 419,92240 Kč | 10 498,06 Kč |
| 50 | 390,27540 Kč | 19 513,77 Kč |
| 100 | 363,55460 Kč | 36 355,46 Kč |
| 250 | 332,22880 Kč | 83 057,20 Kč |
| 500 | 311,22930 Kč | 155 614,65 Kč |
| Unit Price without VAT: | 606,03000 Kč |
|---|---|
| Unit Price with VAT: | 733,29630 Kč |


