
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | Straight | |
Cord Termination | 10mm Snap Stud, #10 Ring Terminal | |
Cord Length | 15' (4.57m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | - | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 206,99800 Kč | 2 069,98 Kč |
| 25 | 198,13720 Kč | 4 953,43 Kč |
| 50 | 192,26180 Kč | 9 613,09 Kč |
| 100 | 186,99770 Kč | 18 699,77 Kč |
| 250 | 180,83140 Kč | 45 207,85 Kč |
| 500 | 176,68684 Kč | 88 343,42 Kč |
| 1 000 | 172,93008 Kč | 172 930,08 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |





