Nitrile Rubber Finger Cots Medium White Anti-Static
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-N-M

DigiKey Part Number
4393-FC-N-M-ND
Manufacturer
Manufacturer Product Number
FC-N-M
Description
FINGER COTS NITRILE WHT MED
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Finger Cots Medium White Anti-Static
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bag
Part Status
Active
Clothing Type
Finger Cots
Size
Medium
Material
Nitrile Rubber
Color
White
Features
Anti-Static
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1635,24000 Kč635,24 Kč
10571,35100 Kč5 713,51 Kč
25551,78800 Kč13 794,70 Kč
50538,64800 Kč26 932,40 Kč
100526,75820 Kč52 675,82 Kč
250512,70028 Kč128 175,07 Kč
Unit Price without VAT:635,24000 Kč
Unit Price with VAT:768,64040 Kč