Nitrile Rubber Finger Cots Large White Anti-Static
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC-N-L

DigiKey Part Number
4393-FC-N-L-ND
Manufacturer
Manufacturer Product Number
FC-N-L
Description
FINGER COTS NITRILE WHT LG
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Nitrile Rubber Finger Cots Large White Anti-Static
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bertech
Series
Packaging
Bag
Part Status
Active
Clothing Type
Finger Cots
Size
Large
Material
Nitrile Rubber
Color
White
Features
Anti-Static
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1648,18000 Kč648,18 Kč
10583,27900 Kč5 832,79 Kč
25563,38440 Kč14 084,61 Kč
50550,03060 Kč27 501,53 Kč
100537,93560 Kč53 793,56 Kč
250523,63868 Kč130 909,67 Kč
Unit Price without VAT:648,18000 Kč
Unit Price with VAT:784,29780 Kč