
CFT-1/4 | |
|---|---|
DigiKey Part Number | 4393-CFT-1/4-ND |
Manufacturer | |
Manufacturer Product Number | CFT-1/4 |
Description | TAPE COPPER FOIL NATU 1/4"X36YD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Foil Tape Acrylic Adhesive Natural 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0015" (1.5 mils, 0.038mm) |
Manufacturer Bertech | Width 0.25" (6.35mm) 1/4" |
Series | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Natural |
Part Status Active | Usage EMI/RFI Shielding |
Tape Type Copper Foil | Temperature Range 155°F (68.3°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Copper Foil | Shelf Life 18 Months |
Thickness 0.0026" (2.6 mils, 0.066mm) | Base Product Number |
Thickness - Adhesive 0.0011" (1.1 mils, 0.028mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1181 X 1/4" | 3M | 1 165 | 3M1181A-ND | 699,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 350,60400 Kč | 3 506,04 Kč |
| 25 | 316,82640 Kč | 7 920,66 Kč |
| 50 | 294,17780 Kč | 14 708,89 Kč |
| 100 | 273,76560 Kč | 27 376,56 Kč |
| 250 | 249,83588 Kč | 62 458,97 Kč |
| 500 | 233,79258 Kč | 116 896,29 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |









