
Category | Strap Closure Expansion |
Manufacturer Bertech | Strap Material Metal |
Series | Strap Termination 4mm Snap Stud |
Packaging Bag | Resistance 1 MOhms |
Part Status Active | Size One Size |
Type Wrist Strap with Cord | Color Black |
Cord Type Coiled | Features Expandable |
Cord Termination 4mm Snap Socket, Banana Plug | Base Product Number |
Cord Length 12' (3.66m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,25000 Kč | 409,25 Kč |
| 10 | 363,60100 Kč | 3 636,01 Kč |
| 25 | 349,81000 Kč | 8 745,25 Kč |
| 50 | 340,60440 Kč | 17 030,22 Kč |
| 100 | 332,30170 Kč | 33 230,17 Kč |
| 250 | 322,52676 Kč | 80 631,69 Kč |
| 500 | 315,92288 Kč | 157 961,44 Kč |
| Unit Price without VAT: | 409,25000 Kč |
|---|---|
| Unit Price with VAT: | 495,19250 Kč |






