
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 10' (3.05m) | |
Width | 3' (0.91m) | |
Thickness | 0.38" (9.65mm) | |
Color | Gray | |
Material | PVC | |
Number of Layers | 1 | |
Features | Anti Fatigue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 408,08000 Kč | 4 408,08 Kč |
| 10 | 4 105,73900 Kč | 41 057,39 Kč |
| 25 | 4 009,38520 Kč | 100 234,63 Kč |
| 50 | 3 975,29260 Kč | 198 764,63 Kč |
| Unit Price without VAT: | 4 408,08000 Kč |
|---|---|
| Unit Price with VAT: | 5 333,77680 Kč |



