USB-C (USB TYPE-C) Plug Connector Position Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA-USB RA50

DigiKey Part Number
4931-CMA-USBRA50-ND
Manufacturer
Manufacturer Product Number
CMA-USB RA50
Description
CMA BACKSHELL FOR USB-C CABLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Plug Connector Position Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
CMA-USB RA50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
BERNIER Connect
Series
Packaging
Bag
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
-
Gender
Plug
Specifications
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
Shielded
Contact Finish
-
Shell/Shielding Material
Aluminum Alloy
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 212,57000 Kč2 212,57 Kč
101 880,77500 Kč18 807,75 Kč
251 763,13120 Kč44 078,28 Kč
501 679,07860 Kč83 953,93 Kč
1001 618,21880 Kč161 821,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 212,57000 Kč
Unit Price with VAT:2 677,20970 Kč