
CMA 5N-USBC | |
|---|---|
DigiKey Part Number | 4931-CMA5N-USBC-ND |
Manufacturer | |
Manufacturer Product Number | CMA 5N-USBC |
Description | PUSH-PULL PLUG CMA-USBC KEYWAY N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Plug Connector Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | CMA 5N-USBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BERNIER Connect | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | - | |
Gender | Plug | |
Specifications | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | - | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,62000 Kč | 2 610,62 Kč |
| 10 | 2 219,21700 Kč | 22 192,17 Kč |
| 25 | 2 080,42200 Kč | 52 010,55 Kč |
| 50 | 1 981,25960 Kč | 99 062,98 Kč |
| 100 | 1 939,23130 Kč | 193 923,13 Kč |
| Unit Price without VAT: | 2 610,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 158,85020 Kč |




