Thermal Pad Beige 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPK10-0.006-00-43

DigiKey Part Number
BER121-ND
Manufacturer
Manufacturer Product Number
SPK10-0.006-00-43
Description
THERM PAD 19.05MMX12.7MM BEIGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Beige 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0060" (0.152mm)
Material
Silicone Rubber
Adhesive
-
Backing, Carrier
Polyimide
Color
Beige
Thermal Resistivity
-
Thermal Conductivity
1.3W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,76900 Kč157,69 Kč
2515,02600 Kč375,65 Kč
5014,48440 Kč724,22 Kč
10013,96160 Kč1 396,16 Kč
30013,17133 Kč3 951,40 Kč
50012,81844 Kč6 409,22 Kč
1 00012,35501 Kč12 355,01 Kč
5 00011,81347 Kč59 067,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč