
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.61°C/W | |
Thermal Conductivity | 1.6W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 10,33120 Kč | 258,28 Kč |
| 50 | 9,95720 Kč | 497,86 Kč |
| 100 | 9,59820 Kč | 959,82 Kč |
| 300 | 9,05433 Kč | 2 716,30 Kč |
| 500 | 8,81202 Kč | 4 406,01 Kč |
| 1 000 | 8,49369 Kč | 8 493,69 Kč |
| 5 000 | 7,94153 Kč | 39 707,65 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |






