
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 24.00mm x 21.01mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 50 | 5,98020 Kč | 299,01 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| 300 | 5,43917 Kč | 1 631,75 Kč |
| 500 | 5,29402 Kč | 2 647,01 Kč |
| 1 000 | 5,10272 Kč | 5 102,72 Kč |
| 5 000 | 4,68423 Kč | 23 421,15 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



