SP600-43 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bergquist
In Stock: 1 987
Unit Price: 7,77000 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 40 698,32333 Kč
Datasheet

Direct


3M
In Stock: 0
Unit Price: 64 763,08000 Kč
Datasheet
Thermal Pad Green 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP600-43

DigiKey Part Number
BER110-ND
Manufacturer
Manufacturer Product Number
SP600-43
Description
THERM PAD 19.05MMX12.7MM GREEN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0090" (0.229mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
0.35°C/W
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,38300 Kč63,83 Kč
256,08960 Kč152,24 Kč
505,87100 Kč293,55 Kč
1005,65900 Kč565,90 Kč
3005,33770 Kč1 601,31 Kč
5005,19532 Kč2 597,66 Kč
1 0005,00760 Kč5 007,60 Kč
5 0004,59697 Kč22 984,85 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč