
Category | Thickness 0.0079" (0.200mm) |
Manufacturer 3M | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Backing, Carrier Polyimide |
Part Status Active | Color Gray |
Type Interface Pad, Sheet | Thermal Conductivity 1.6W/m-K |
Shape Rectangular | Base Product Number |
Outline 20.00m x 400.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 51 267,45600 Kč | 256 337,28 Kč |
| Unit Price without VAT: | 51 267,45600 Kč |
|---|---|
| Unit Price with VAT: | 62 033,62176 Kč |

