
GPVOUS-0.060-AC-0816 | |
|---|---|
DigiKey Part Number | GPVOUS-0.060-AC-0816-ND |
Manufacturer | |
Manufacturer Product Number | GPVOUS-0.060-AC-0816 |
Description | THERM PAD 406.4X203.2MM W/ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 406.40mm x 203.20mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0600" (1.524mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Sil-Pad | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 77°F (25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 1 377,52167 Kč | 16 530,26 Kč |
| Unit Price without VAT: | 1 377,52167 Kč |
|---|---|
| Unit Price with VAT: | 1 666,80122 Kč |







