Thermal Pad Pink 406.40mm x 203.20mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2191191

DigiKey Part Number
211-2191191-ND
Manufacturer
Manufacturer Product Number
2191191
Description
THERM PAD 406.4X203.2MM PINK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 406.40mm x 203.20mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone Elastomer
Manufacturer
Bergquist
Adhesive
Tacky - One Side
Series
Backing, Carrier
Sil-Pad
Packaging
Bulk
Color
Pink
Part Status
Active
Thermal Conductivity
1.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
406.40mm x 203.20mm
Storage/Refrigeration Temperature
77°F (25°C)
Thickness
0.0600" (1.524mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1662,91000 Kč662,91 Kč
20565,33950 Kč11 306,79 Kč
40544,96625 Kč21 798,65 Kč
Manufacturers Standard Package
Unit Price without VAT:662,91000 Kč
Unit Price with VAT:802,12110 Kč