
GP5000S35-0.100-02-0816 | |
|---|---|
DigiKey Part Number | BER365-ND |
Manufacturer | |
Manufacturer Product Number | GP5000S35-0.100-02-0816 |
Description | THERM PAD 406.4X203.2MM GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 406.40mm x 203.20mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Material Polymer |
Manufacturer Bergquist | Adhesive Tacky - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 406.40mm x 203.20mm | Storage/Refrigeration Temperature 95°F (35°C) or Below |
Thickness 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 499,66000 Kč | 4 499,66 Kč |
| 10 | 4 147,56700 Kč | 41 475,67 Kč |
| Unit Price without VAT: | 4 499,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 444,58860 Kč |



