Thermal Pad Light Green Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2190540

DigiKey Part Number
211-2190540-ND
Manufacturer
Manufacturer Product Number
2190540
Description
THERMAL GAP PAD SOFT 8"X16"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Light Green Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Silicone
Manufacturer
Bergquist
Color
Light Green
Packaging
Bulk
Thermal Conductivity
5.0W/m-K
Part Status
Active
Shelf Life
12 Months
Type
Thermal Pad
Shelf Life Start
Date of Manufacture
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 738,77000 Kč2 738,77 Kč
102 423,27400 Kč24 232,74 Kč
252 307,80600 Kč57 695,15 Kč
502 224,00740 Kč111 200,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 738,77000 Kč
Unit Price with VAT:3 313,91170 Kč