2624519
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2624519

DigiKey Part Number
211-2624519-ND
Manufacturer
Manufacturer Product Number
2624519
Description
LIQUIFORM TLF 6000HG 150CC CART
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gel 150cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Can
Part Status
Active
Type
Silicone Gel
Size / Dimension
150cc Cartridge
Usable Temperature Range
-76°F ~ 392°F (-60°C ~ 200°C)
Color
Gray
Thermal Conductivity
6.00W/m-K
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Can
QuantityUnit PriceExt Price
13 531,40000 Kč3 531,40 Kč
103 124,41600 Kč31 244,16 Kč
252 975,46600 Kč74 386,65 Kč
502 867,34140 Kč143 367,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 531,40000 Kč
Unit Price with VAT:4 272,99400 Kč