
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 19.05mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone Rubber | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | 0.35°C/W | |
Thermal Conductivity | 1.2W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 90°F (32.22°C) or Below |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 10 | 9,76700 Kč | 97,67 Kč |
| 25 | 9,31240 Kč | 232,81 Kč |
| 50 | 8,97160 Kč | 448,58 Kč |
| 100 | 8,64940 Kč | 864,94 Kč |
| 300 | 8,15967 Kč | 2 447,90 Kč |
| 500 | 7,94174 Kč | 3 970,87 Kč |
| 1 000 | 7,65462 Kč | 7 654,62 Kč |
| 5 000 | 7,02670 Kč | 35 133,50 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |


