RF Front End 2.4GHz ~ 2.5GHz 802.15.4 Zigbee, Thread, RF4CE 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8TR8202

DigiKey Part Number
4842-8TR8202TR-ND - Tape & Reel (TR)
4842-8TR8202CT-ND - Cut Tape (CT)
4842-8TR8202DKR-ND - Digi-Reel®
Manufacturer
BeRex Inc
Manufacturer Product Number
8TR8202
Description
Bluetooth FEM_BLE,Tx-Rx-Bypass
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz ~ 2.5GHz 802.15.4 Zigbee, Thread, RF4CE 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
8TR8202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.15.4 Zigbee, Thread, RF4CE
Frequency
2.4GHz ~ 2.5GHz
Features
-
Package / Case
16-UFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,32600 Kč203,26 Kč
2519,17520 Kč479,38 Kč
10017,57950 Kč1 757,95 Kč
25016,62116 Kč4 155,29 Kč
50015,94336 Kč7 971,68 Kč
1 00015,30418 Kč15 304,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,23043 Kč35 576,07 Kč
5 00013,68385 Kč68 419,25 Kč
7 50013,37886 Kč100 341,45 Kč
12 50013,00944 Kč162 618,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč