
8TR2211 | |
|---|---|
DigiKey Part Number | 4842-8TR2211TR-ND - Tape & Reel (TR) 4842-8TR2211CT-ND - Cut Tape (CT) 4842-8TR2211DKR-ND - Digi-Reel® |
Manufacturer | BeRex Inc |
Manufacturer Product Number | 8TR2211 |
Description | Bluetooth FEM_LNA,Bypass |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz 802.15.4 ZigBee®, Thread Mesh Networks 16-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | 8TR2211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Inc | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.15.4 ZigBee®, Thread Mesh Networks | |
Frequency | 2.4GHz ~ 2.5GHz | |
Features | General Purpose IF Subsystem | |
Package / Case | 16-XFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 19,71700 Kč | 197,17 Kč |
| 25 | 18,58760 Kč | 464,69 Kč |
| 100 | 17,04410 Kč | 1 704,41 Kč |
| 250 | 16,11388 Kč | 4 028,47 Kč |
| 500 | 15,45578 Kč | 7 727,89 Kč |
| 1 000 | 14,83551 Kč | 14 835,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,79334 Kč | 34 483,35 Kč |
| 5 000 | 13,26280 Kč | 66 314,00 Kč |
| 7 500 | 12,96674 Kč | 97 250,55 Kč |
| 12 500 | 12,60816 Kč | 157 602,00 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




