RF Mixer IC CDMA, LTE, W-CDMA Up/Down Converter 1.7GHz ~ 2.7GHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM851

DigiKey Part Number
4770-BM851TR-ND - Tape & Reel (TR)
4770-BM851CT-ND - Cut Tape (CT)
4770-BM851DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM851
Description
1.7-2.7GHZ, GAAS FET MIXER, INTE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mixer IC CDMA, LTE, W-CDMA Up/Down Converter 1.7GHz ~ 2.7GHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA, LTE, W-CDMA
Frequency
1.7GHz ~ 2.7GHz
Number of Mixers
1
Gain
-
Noise Figure
-
Secondary Attributes
Up/Down Converter
Current - Supply
57.5mA
Voltage - Supply
3.3V ~ 5V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,97000 Kč91,97 Kč
1069,79700 Kč697,97 Kč
2564,23720 Kč1 605,93 Kč
10058,12880 Kč5 812,88 Kč
25056,80464 Kč14 201,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,01289 Kč52 012,89 Kč
2 00050,82346 Kč101 646,92 Kč
3 00050,22750 Kč150 682,50 Kč
Manufacturers Standard Package
Unit Price without VAT:91,97000 Kč
Unit Price with VAT:111,28370 Kč