
BM831 | |
---|---|
DigiKey Part Number | 4770-BM831TR-ND - Tape & Reel (TR) 4770-BM831CT-ND - Cut Tape (CT) 4770-BM831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM831 |
Description | 0.7-1.4GHZ, GAAS FET MIXER, INTE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC CDMA, LTE, W-CDMA Up/Down Converter 700MHz ~ 1.4GHz 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA, LTE, W-CDMA | |
Frequency | 700MHz ~ 1.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 58mA | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 91,24000 Kč | 91,24 Kč |
10 | 69,23900 Kč | 692,39 Kč |
25 | 63,72320 Kč | 1 593,08 Kč |
100 | 57,66370 Kč | 5 766,37 Kč |
250 | 54,77292 Kč | 13 693,23 Kč |
500 | 53,03110 Kč | 26 515,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 46,03763 Kč | 46 037,63 Kč |
Unit Price without VAT: | 91,24000 Kč |
---|---|
Unit Price with VAT: | 110,40040 Kč |