RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BG16C

DigiKey Part Number
4770-BG16CTR-ND - Tape & Reel (TR)
4770-BG16CCT-ND - Cut Tape (CT)
4770-BG16CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG16C
Description
IC AMP 5G 5MHZ-4GHZ SOT89-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 4GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BeRex Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5MHz ~ 4GHz
P1dB
15.5dBm
Gain
16dB
Noise Figure
4.6dB
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Voltage - Supply
4.5V ~ 5.25V
Current - Supply
34mA ~ 50mA
Test Frequency
1.9GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1078,21800 Kč782,18 Kč
2573,94640 Kč1 848,66 Kč
10068,09230 Kč6 809,23 Kč
25064,58228 Kč16 145,57 Kč
50062,10200 Kč31 051,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,76514 Kč59 765,14 Kč
2 00057,56381 Kč115 127,62 Kč
3 00056,33595 Kč169 007,85 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč