
BG14A | |
|---|---|
DigiKey Part Number | 4770-BG14ATR-ND - Tape & Reel (TR) 4770-BG14ACT-ND - Cut Tape (CT) 4770-BG14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG14A |
Description | IC AMP 5G 5MHZ-6GHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 5MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 6GHz | |
P1dB | 19.5dBm | |
Gain | 16dB | |
Noise Figure | 6dB | |
RF Type | 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX | |
Voltage - Supply | 4V ~ 5.25V | |
Current - Supply | 68mA ~ 102mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,86000 Kč | 101,86 Kč |
| 10 | 88,15300 Kč | 881,53 Kč |
| 25 | 83,37840 Kč | 2 084,46 Kč |
| 100 | 76,80440 Kč | 7 680,44 Kč |
| 250 | 72,86668 Kč | 18 216,67 Kč |
| 500 | 70,08628 Kč | 35 043,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,34624 Kč | 57 346,24 Kč |
| 2 000 | 55,24814 Kč | 110 496,28 Kč |
| 3 000 | 54,07836 Kč | 162 235,08 Kč |
| Unit Price without VAT: | 101,86000 Kč |
|---|---|
| Unit Price with VAT: | 123,25060 Kč |


