80888-6021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80888-6021
80888-6021
80888-6021

80888-6021

DigiKey Part Number
5581-80888-6021TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
80888-6021
Description
CONN SKT SODIMM 260POS R/A SMD
Customer Reference
Detailed Description
260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BellWether
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
SODIMM
Number of Positions
260
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Surface Mount, Right Angle
Insertion Angle
-
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" (1.20mm)
Height
0.362" (9.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
MARKETPLACE PRODUCT
Will ship in approximately 3 days from BellWether
A separate 1 872,54 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1034,12000 Kč341,20 Kč
5030,71180 Kč1 535,59 Kč
10027,63720 Kč2 763,72 Kč
Unit Price without VAT:34,12000 Kč
Unit Price with VAT:41,28520 Kč