



80888-2023 | |
|---|---|
DigiKey Part Number | 5581-80888-2023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 80888-2023 |
Description | CONN SKT SODIMM 260POS R/A SMD |
Customer Reference | |
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BellWether | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount, Right Angle | |
Insertion Angle | - | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.205" (5.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Tape & Reel (TR): | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,81000 Kč | 608,10 Kč |
| 50 | 54,72920 Kč | 2 736,46 Kč |
| 100 | 49,25500 Kč | 4 925,50 Kč |
| Unit Price without VAT: | 60,81000 Kč |
|---|---|
| Unit Price with VAT: | 73,58010 Kč |




